Product Information
Alternatives for DS3231SN#.
1 Product Found
Product Overview
The DS3231SN# is a I2C integrated RTC/TCXO/crystal in 16 pin SOIC package. It is a low cost, extremely accurate I2C real time clock (RTC) with an integrated temperature compensated crystal oscillator (TCXO) and crystal. This device incorporates battery input and maintains accurate time keeping when main power to device is interrupted. The integration of crystal resonator enhances long term accuracy of device as well as reduces the piece part count in a manufacturing line. The RTC maintains seconds, minutes, hours, day, date, month and year information. The date at end of the month is automatically adjusted for months with fewer than 31 days including corrections for leap year. The clock operates in either the 24 hour or 12 hour format with an AM/PM indicator. Two programmable time of day alarms and programmable square wave output are provided.
- Highly accurate RTC completely manages all timekeeping functions
- Accuracy of ±2ppm from 0°C to 40°C and ±3.5ppm from -40°C to 85°C
- Supply voltage range from 2.3V to 5.5V
- Digital temperature sensor output of ±3°C accuracy
- Register for aging trim
- Two time of day alarms
- Simple serial interface connects to most microcontrollers
- Battery backup input for continuous time keeping
- UL recognized
- Operating temperature range from -40°C to 85°C
Applications
Clock & Timing, Wireless, Communications & Networking, Metering
Technical Specifications
I2C
DD:MM:YYYY
HH:MM:SS
5.5V
WSOIC
I2C
-
85°C
HH:MM:SS
RTC
2.3V
WSOIC
16Pins
-
-40°C
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate