Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.150 ($2.365) |
| 25+ | $1.980 ($2.178) |
| 100+ | $1.890 ($2.079) |
Product Information
Product Overview
The MCP79511-I/MS is a low-power SPI Real-Time Clock/Calendar (RTCC) uses digital trimming compensation for an accurate clock/calendar, an interrupt output to support alarms and events, a power sense circuit that automatically switches to the backup supply, non-volatile memory for safe data storage and several enhanced features that support system requirements. Along with a 32,768kHz crystal, this RTCC tracks time using several internal registers and then communicates the data over a 5MHz SPI bus that is fast enough to support a programmable millisecond alarm.
- Hours, minutes, seconds, hundredth of seconds, day of week, month, year, leap year
- Crystal oscillator requires external 32768kHz tuning fork crystal and load capacitors
- 1Hz, 4.096kHz, 8.192kHz, 32.768kHz Clock out function
- 2 Programmable alarms
- Programmable open drain output - Alarm or interrupt
- On-chip digital trimming/calibration - ±255PPM range in 1PPM steps
- Automatic battery switchover with timestamp
- Dual configurable alarms with a 0.01s count on one alarm
- Digital trimming range from -255 to + 255ppm in 1ppm steps
- EEPROM has 8-byte/page with block sector write protection
- Factory standard MAC address programming or custom ID
Applications
Communications & Networking, Security, Power Management, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SPI
YYYY:MM:WK:DD:Hr:Min:Secs
Alarm RTC
MSOP
MSOP
10Pins
AEC-Q100
85°C
MSL 1 - Unlimited
12Hr / 24Hr
12Hr / 24Hr
1.8V
3.6V
SPI
-
-40°C
AEC-Q100
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate