Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AB-557-03-HCHC-F-L-C-TCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Full Reel3820757 Re-Reel3819671RL Cut Tape3819671 |
| Your Part Number | |
| Technical Datasheet |
622 total stock globally
Need more?
622 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.330 | $11.33 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.330 ($12.463) |
| 10+ | $8.750 ($9.625) |
| 50+ | $7.780 ($8.558) |
| 200+ | $7.200 ($7.920) |
| 500+ | $6.920 ($7.612) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1000+ | $6.920 ($7.612) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AB-557-03-HCHC-F-L-C-TCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Full Reel3820757 Re-Reel3819671RL Cut Tape3819671 |
| Technical Datasheet | |
| Clock IC Type | Clock Generator |
| Frequency | 100MHz |
| Supply Voltage Min | 2.25V |
| Supply Voltage Max | 3.6V |
| IC Case / Package | QFN-EP |
| No. of Pins | 14Pins |
| Clock IC Case Style | QFN-EP |
| Product Range | - |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AB-557-03-HCHC-F-L-C-T is a AB-557-03 series crystal-less PCI express dual output ultra miniature PURE SILICON™ SMD clock generator. It meets PCIe Gen1, Gen2, and Gen3 specs. It has high performance MEMS technology by discera. It features low power consumption and excellent shock and vibration immunity. It is used in applications such as solid state storage, storage area networks, passive optical networks, ethernet: 1G, 10GBASE-T/KR/LR/SR, and FCoE, TV and other consumer electronics, industrial and medical, scanner, printer.
- 100MHz typical frequency, voltage range from 2.25V to 3.6V
- Overall frequency stability is ±50ppm
- Supply current (enabled) is 60mA typical at (RL=50 ohm, F01=F02=100.00MHz)
- Startup time is 5ms maximum
- Rise time is 400ps maximum at (RL=50 ohm, CL=2pF), fall time is 400ps maximum at (20% to 80%)
- Duty cycle is 52% maximum, period jitter is 2.5psRMS typical at (F01=F02=100.00MHz)
- HCSL output, 0:02 input output ratio, surface mount type
- Operating temperature range from -40°C to +85°C
- 750mV maximum peak to peak output swing
- 14-QFN package
Technical Specifications
| Clock IC Type | Clock Generator |
|---|---|
| Supply Voltage Min | 2.25V |
| IC Case / Package | QFN-EP |
| Clock IC Case Style | QFN-EP |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 85°C |
| Frequency | 100MHz |
|---|---|
| Supply Voltage Max | 3.6V |
| No. of Pins | 14Pins |
| Product Range | - |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |