Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCDCV304PWR
Order Code
Re-Reel3118352RL
Cut Tape3118352
Your Part Number
1,687 total stock globally
Need more?
1687 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.480 | $6.48 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.480 ($7.128) |
| 10+ | $4.910 ($5.401) |
| 25+ | $4.520 ($4.972) |
| 50+ | $4.320 ($4.752) |
| 100+ | $4.110 ($4.521) |
| 250+ | $4.030 ($4.433) |
| 500+ | $3.950 ($4.345) |
| 1000+ | $3.870 ($4.257) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCDCV304PWR
Order Code
Re-Reel3118352RL
Cut Tape3118352
Clock IC TypeClock Buffer
Frequency200MHz
Clock IC Case StyleTSSOP
No. of Outputs4Outputs
Supply Voltage Min2.3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The CDCV304PWR is a PCI-X compliant Clock Buffer distributes one input clock signal (CLKIN) to the output clocks (1Y(0:3)). It is specifically designed for use with PCI-X applications. The CDCV304 operates at 3.3 and 2.5V and is therefore compliant to the 3.3V PCI-X specifications. The CDCV304 is characterized for operation from -40 to 85°C.
- General-Purpose and PCI-X 1:4 Clock Buffer
- Distributes one clock input to one bank of four outputs
- Output enable control that drives outputs low when OE is low
- PCI-X Compliant
- High-performance
- Low-skew
- <lt/>100ps Low output skew
- Green product and no Sb/Br
Applications
Automotive, Power Management, Medical
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
TSSOP
Supply Voltage Min
2.3V
IC Case / Package
TSSOP
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency
200MHz
No. of Outputs
4Outputs
Supply Voltage Max
3.6V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088