Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABFB10XC3A-TCopy |
| Order Code | 5125541 |
| Product Range | ABFB10XC3A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.810 ($10.791) |
| 10+ | $7.680 ($8.448) |
| 25+ | $7.070 ($7.777) |
| 50+ | $6.780 ($7.458) |
| 100+ | $6.540 ($7.194) |
| 250+ | $6.330 ($6.963) |
| 500+ | $6.240 ($6.864) |
Price for:Each
Minimum: 1
Multiple: 1
$9.81 ($10.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABFB10XC3A-TCopy |
| Order Code | 5125541 |
| Product Range | ABFB10XC3A Series |
| Technical Datasheet | |
| Input Frequency Min | 0Hz |
| Input Frequency Max | 1.6GHz |
| Input Type | CML, HCSL, LVCMOS, LVDS, LVPECL, SSTL |
| No. of Inputs | 1Inputs |
| No. of Outputs | 10Outputs |
| Output Type | LVDS |
| Supply Voltage Min | 1.35V |
| Supply Voltage Max | 3.465V |
| IC Case / Package | VQFN |
| No. of Pins | 48Pins |
| Product Range | ABFB10XC3A Series |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Input Frequency Min | 0Hz |
|---|---|
| Input Type | CML, HCSL, LVCMOS, LVDS, LVPECL, SSTL |
| No. of Outputs | 10Outputs |
| Supply Voltage Min | 1.35V |
| IC Case / Package | VQFN |
| Product Range | ABFB10XC3A Series |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
| Input Frequency Max | 1.6GHz |
|---|---|
| No. of Inputs | 1Inputs |
| Output Type | LVDS |
| Supply Voltage Max | 3.465V |
| No. of Pins | 48Pins |
| Qualification | - |
| Operating Temperature Max | 85°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |