Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.870 ($6.457) |
| 10+ | $4.410 ($4.851) |
| 25+ | $3.740 ($4.114) |
| 50+ | $3.710 ($4.081) |
| 100+ | $3.670 ($4.037) |
| 250+ | $3.440 ($3.784) |
| 500+ | $3.360 ($3.696) |
| 1000+ | $3.280 ($3.608) |
Product Information
Product Overview
The CY2305SXI-1 is a Zero Delay Buffer designed to distribute high speed clocks. The CY2305 is an 8-pin version of the CY2309. It accepts one reference input and drives out five low skew clocks. The 1H version of each device operate at up to 133MHz frequency and has higher drive than the devices. All parts have on-chip PLLs which lock to an input clock on the REF pin. The PLL feedback is on-chip and is obtained from the CLKOUT pad. If all output clocks are not required, bank B can be three-stated. The select inputs also allow the input clock to be directly applied to the outputs for chip and system testing purposes.
- Zero input-output propagation delay
- One input drives nine outputs
- Compatible with Pentium-based systems
- 60ps Typical cycle-to-cycle jitter (high drive)
- 85ps Typical output-to-output skew
Applications
Wireless, Communications & Networking, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock Buffer
5Outputs
3.6V
8Pins
85°C
-
No SVHC (25-Jun-2025)
133.33MHz
3V
SOIC
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for CY2305SXI-1
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate