Product Information
Product Overview
The FSA2367MTCX is a single-pole double-throw (SPDT) triple Analog Switch that multiplexes three sources of data or audio under independent control pins. The FSA2367 has special circuitry on the 1A, 2A, 3A pins, that allows a power-off feature. With the VCC supply removed and a voltage on the 1A/2A/3A pins, there is minimal leakage current into the 1A/2A/3A data pins. In addition, the FSA2367 also features very low quiescent current to extend battery life. The low quiescent current allows mobile handset applications direct interface with the baseband processor general-purpose I/Os.
- Common ports 1A, 2A, 3A with negative swing audio to -2V
- <gt/>150MHz (-3dB) Bandwidth
- 1μA Maximum low power consumption
- 55pF typical on Capacitance
Applications
Computers & Computer Peripherals, Portable Devices, Consumer Electronics, Communications & Networking, Wireless, Audio, Imaging, Video & Vision
Technical Specifications
-
-
14Pins
85°C
-
2.7V to 4.3V
TSSOP
-40°C
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate