3,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.410 ($1.551) |
| 10+ | $0.908 ($0.9988) |
| 100+ | $0.884 ($0.9724) |
| 500+ | $0.882 ($0.9702) |
Product Information
Product Overview
ZXCT1110W5-7 is a low-power high-side current monitor. This device eliminates the need to disrupt the ground plane when sensing a load current. The wide common-mode input voltage range and low quiescent current coupled with the SOT23 package make it suitable for a range of applications including adapters, automotive, and systems operating from industrial 24V rails. This device is line-powered and as such doesn’t need a separate supply rail. One external gain setting resistor increases versatility by permitting wide gain ranges. It is used in applications such as automotive current measurement, industrial applications current measurement, battery management, over-current monitoring, and power management.
- Wide supply and common-mode voltage range from 2.5V to 36V
- AEC-Q100 grade1 automotive qualified variants
- Common-mode sense rejection is 0.13µA/V typical at (VS+ = 2.5V to 36V, TA = 25°C)
- Output offset current is -1.8µA typical at (VSENSE = 10mV, TA = 25°C)
- Transconductance tempco is 265ppm/°C typical at (TA = 25°C, VS+ = 20V)
- 0.65MHz typical -3dB small signal bandwidth at ((TA = 25°C, VS+ = 20V)
- GND pin current is 3µA typical at (TA = 25°C, VS+ = 20V)
- Operating temperature range from -40°C to 125°C
- 5-pin SOT23 package
Technical Specifications
High Side
SOT-23
-40°C
2.5V
-
Surface Mount
-
No SVHC (25-Jun-2025)
1 Amplifier
SOT-23
-
650kHz
5Pins
125°C
36V
-
-
-
-
-
650kHz
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate