Print Page
THS7002CPWP
IC-HIGH SPEED PROG CHIP
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTI SEMICONDUCTORS
Manufacturer Part NoTHS7002CPWPCopy
Order Code3167227
No. of Channels1Channels
No. of Amplifiers2Amplifiers
Gain Bandwidth Product70MHz
Operating Temperature Min0°C
Operating Temperature Max70°C
Supply Voltage Range 4.5V to 16V
IC Case / PackageHTSSOP
No. of Pins28Pins
IC MountingSurface Mount
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2018)
Amplifier Case StyleHTSSOP
Automotive Qualification Standard-
Bandwidth70MHz
No. of Amplifiers2 Amplifier
Technical Specifications
No. of Channels
1Channels
Gain Bandwidth Product
70MHz
Operating Temperature Max
70°C
IC Case / Package
HTSSOP
IC Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
No. of Amplifiers
2Amplifiers
Operating Temperature Min
0°C
Supply Voltage Range
4.5V to 16V
No. of Pins
28Pins
Qualification
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
HTSSOP
Bandwidth
70MHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0