686 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.190 ($14.509) |
| 10+ | $10.210 ($11.231) |
| 98+ | $8.660 ($9.526) |
| 196+ | $8.360 ($9.196) |
| 294+ | $8.210 ($9.031) |
| 588+ | $7.980 ($8.778) |
Product Information
Product Overview
AD8066ARZ is a high-performance, 145MHz FastFET™ op-amp. It is a voltage feedback amplifier with FET inputs offering high performance and ease of use. With a wide supply voltage range from 5V to 24V, the ability to operate on single supplies, and a bandwidth of 145MHz, the AD8066 is designed to work in a variety of applications. For added versatility, the amplifiers also contain rail-to-rail outputs. Applications include automotive driver assistance systems, photodiode preamps, filters, A/D drivers, level shifting buffering.
- Qualified for automotive applications, FET input amplifier
- Single-supply and rail-to-rail output
- Excellent distortion specifications, SFDR -88dBc at 1MHz
- No phase reversal, low cost
- Slew rate is 130V/µs min at G=+2, VO=4V step, TA=25°C, VS=±5V, RL=1kohm
- Input offset current is 1pA typ at TA=25°C, VS=±5V, RL=1kohm
- Common-mode rejection ratio is -100dB typ at VCM=-1V to +1V, TA=25°C, VS=±5V, RL=1kohm
- Differential gain error is 0.02% at NTSC, G=+2, RL=150 ohm, TA=25°C, VS=±5V, RL=1kohm
- 8-lead SOIC-N package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party. ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
2Channels
180V/µs
NSOIC
FET / JFET Input
400µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
145MHz
5V to 24V
8Pins
Rail - Rail Output (RRO)
2pA
-40°C
AD8066
MSL 1 - Unlimited
SOIC
145MHz
180V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate