Print Page
Image is for illustrative purposes only. Please refer to product description.
2,075 total stock globally
Need more?
2075 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.262 ($0.2882) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.31 ($1.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
KM5532 is a dual high-performance low-noise operational amplifier in a 8-pin SOP package. Compared to most standard operational amplifiers, it shows better noise performance, improved output drive capability, and considerably higher small-signal and power bandwidths. This makes the device especially suitable for application in high-quality and professional audio equipment, instrumentation and control circuits, and telephone channel amplifiers. The op-amp is internally compensated for gains equal to one.
- ±22V supply voltage
- 10MHz small signal bandwidth
- 9V/µs slew rate
- Output drive capability of 600 ohm, 10VRMS
- Maximum power dissipation is 780mW
- Operating temperature range from 0°C to 70°C
Applications
Music, Automotive Systems, Broadcast, Communications & Networking, Signalling, Televisions, LCD Displays
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55