Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.830 ($5.313) |
| 10+ | $3.060 ($3.366) |
| 50+ | $2.320 ($2.552) |
| 100+ | $2.090 ($2.299) |
| 250+ | $1.830 ($2.013) |
| 500+ | $1.680 ($1.848) |
| 2500+ | $1.410 ($1.551) |
Product Information
Product Overview
OP07D is a precision, ultralow offset amplifier. The performance enhancements include wider output swing, lower power, and higher CMRR (common-mode rejection ratio) and PSRR (power supply rejection ratio). This device maintains stability of offsets and gain virtually regardless of variations in time or temperature. Excellent linearity and gain accuracy can be maintained at high closed-loop gains. It is widely used in application such as medical and industrial instrumentation, sensors and controls, thermocouple, RTDs, strain bridges, shunt current measurements, precision filters etc.
- Offset voltage is 40μV typical
- Offset voltage drift is 0.5μV/°C typical at (−40°C ≤ TA ≤ +125°C )
- Voltage noise is 0.25μV p-p typical at (0.1Hz to 10Hz)
- Power supply rejection ratio is 130dB typical
- Common-mode rejection ratio is 127dB typical
- Supply current/amplifier is 1.1mA typical
- Wide supply voltage range is ±4V to ±18V
- Input bias current is 0.2nA typical
- Operating temperature is -40°C to +125°C
- Package style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.2V/µs
DIP
Precision
45µV
Through Hole
125°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
600kHz
± 4V to ± 18V
8Pins
-
0.2nA
-40°C
OP07D
-
DIP
600kHz
0.2V/µs
Technical Docs (2)
Alternatives for OP07DNZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate