EMARMOUR Series Operational Amplifiers - Op Amps:
8 Products FoundEMARMOUR Series Operational Amplifiers - Op Amps
EMARMOUR is the brand name given to ROHM products developed by leveraging proprietary technologies covering chip layout, processes, and circuit design to achieve ultra-high noise immunity that limits output voltage fluctuation to within ±3% across the entire noise frequency band when testing according to the ISO11452-2 standard.
- Achieves less than ±20mV in all noise frequency bands
- Provides the ideal voltage in all noise frequency bands
- Built in EMI filter
- No oscillation and high-speed op amps that minimizes design time related to load capacitance
- Superior noise immunity reduces noise design requirements
- Qualified under the automotive reliability standard AEC-Q100
- Qualified under ISO11452-2 noise testing
- Applications: EV/HEV inverters, ECUs, Power steering, EV chargers, Car navigation, Vehicle AC
View
Buyer
Engineer
Manufacturer
No. of Channels
Gain Bandwidth Product
Slew Rate Typ
Supply Voltage Range
IC Case / Package
No. of Pins
Amplifier Type
Input Offset Voltage
Input Bias Current
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.110 ($2.32)10+ $1.430 ($1.57)50+ $1.400 ($1.54)100+ $1.370 ($1.51)250+ $1.320 ($1.45)More Pricing... | Total:$2.11 Min: 1 / Mult: 1 | 4Channels | 500kHz | 0.2V/µs | 3V to 36V | SSOP | 14Pins | Ground Sense | 2mV | 20nA | Surface Mount | -40°C | 125°C | EMARMOUR Series | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $1.370 ($1.51)250+ $1.320 ($1.45)500+ $1.190 ($1.31)1000+ $1.090 ($1.20) | Total:$137.00 Min: 100 / Mult: 1 | 4Channels | 500kHz | 0.2V/µs | 3V to 36V | SSOP | 14Pins | Ground Sense | 2mV | 20nA | Surface Mount | -40°C | 125°C | EMARMOUR Series | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.490 ($2.74)10+ $1.610 ($1.77)50+ $1.540 ($1.69)100+ $1.460 ($1.61)250+ $1.380 ($1.52)More Pricing... | Total:$2.49 Min: 1 / Mult: 1 | 2Channels | 8MHz | 10V/µs | 7V to 15V, ± 3.5V to ± 7.5V | MSOP | 8Pins | CMOS | 4mV | 1pA | Surface Mount | -40°C | 85°C | EMARMOUR Series | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.670 ($2.94)10+ $1.860 ($2.05)50+ $1.780 ($1.96)100+ $1.690 ($1.86)250+ $1.550 ($1.70)More Pricing... | Total:$2.67 Min: 1 / Mult: 1 | 4Channels | 500kHz | 0.2V/µs | 3V to 36V, ± 1.5V to ± 18V | TSSOP | 14Pins | Ground Sense | 2mV | 20nA | Surface Mount | -40°C | 125°C | EMARMOUR Series | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $1.690 ($1.86)250+ $1.550 ($1.70)500+ $1.430 ($1.57)1000+ $1.210 ($1.33)2500+ $1.190 ($1.31) | Total:$169.00 Min: 100 / Mult: 1 | 4Channels | 500kHz | 0.2V/µs | 3V to 36V, ± 1.5V to ± 18V | TSSOP | 14Pins | Ground Sense | 2mV | 20nA | Surface Mount | -40°C | 125°C | EMARMOUR Series | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $1.460 ($1.61)250+ $1.380 ($1.52)500+ $1.330 ($1.46)1000+ $1.210 ($1.33)2500+ $1.200 ($1.32) | Total:$146.00 Min: 100 / Mult: 1 | 2Channels | 8MHz | 10V/µs | 7V to 15V, ± 3.5V to ± 7.5V | MSOP | 8Pins | CMOS | 4mV | 1pA | Surface Mount | -40°C | 85°C | EMARMOUR Series | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $1.150 ($1.26)500+ $1.110 ($1.22)1000+ $1.020 ($1.12)2500+ $0.991 ($1.09)5000+ $0.971 ($1.07) | Total:$115.00 Min: 100 / Mult: 1 | 1Channels | 8MHz | 10V/µs | 7V to 15V, ±3.5V to ±7.5V | SSOP | 5Pins | CMOS | 4mV | 1pA | Surface Mount | -40°C | 85°C | EMARMOUR Series | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.110 ($2.32)10+ $1.360 ($1.50)100+ $1.150 ($1.26)500+ $1.110 ($1.22)1000+ $1.020 ($1.12)More Pricing... | Total:$2.11 Min: 1 / Mult: 1 | 1Channels | 8MHz | 10V/µs | 7V to 15V, ±3.5V to ±7.5V | SSOP | 5Pins | CMOS | 4mV | 1pA | Surface Mount | -40°C | 85°C | EMARMOUR Series | - | |||||