675 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.500 ($17.050) |
| 10+ | $10.370 ($11.407) |
| 25+ | $9.960 ($10.956) |
| 50+ | $9.540 ($10.494) |
| 100+ | $9.290 ($10.219) |
| 250+ | $9.040 ($9.944) |
| 500+ | $8.790 ($9.669) |
Product Information
Product Overview
The HCPL-788J-000E is an Isolation Amplifier with short-circuit and overload detection makes motor phase current sensing compact, affordable and easy-to-implement while satisfying worldwide safety and regulatory requirements. A larger analogue output voltage is created on the other side of this optical isolation barrier. The output voltage is proportional to the motor current and can be connected directly to a single-supply A/D converter. A digital over-range output (FAULT) and an analogue rectified output (ABSVAL) are also provided. The wire OR-able over-range output (FAULT) is useful for quick detection of short circuit conditions on any of the motor phases. The wire-OR-able rectified output, simplifies measurement of motor load since it performs poly-phase rectification. Since the common-mode voltage swings several hundred volts in tens of nanoseconds in modern electronic motor drives, this was designed to ignore very high common-mode transient slew rates (10kV/µs).
- Output voltage directly compatible with A/D converters (0V to VREF)
- Fast (3µs) short circuit detection with transient fault rejection
- Absolute value signal output for overload detection
- 1µV/°C Offset change vs. temperature
- 25kV/µs Isolation transient immunity
Applications
Motor Drive & Control, Power Management, Sensing & Instrumentation, Test & Measurement, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Amplifiers
4.5V to 5.5V
16Pins
-
Surface Mount
85°C
-
3mV
30kHz
3.75kV
SOIC
30kHz
Optical
-40°C
-
No SVHC (23-Jan-2024)
SOIC
1 Amplifier
Technical Docs (2)
Alternatives for HCPL-788J-000E
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate