Product Information
Product Overview
The MAX4080TASA+ is a high-side Current-sense Amplifier with an input voltage range that extends from 4.5 to 76V making them ideal for backplane and other systems where high-voltage current monitoring is critical. The MAX4080 is designed for unidirectional current-sense applications. The current-sense amplifier for maximum versatility, the 76V input voltage range applies independently to both supply voltage (VCC) and common-mode input voltage (VRS+). High-side current monitoring does not interfere with the ground path of the load being measured, making the MAX4080 particularly useful in a wide range of high-voltage systems. The MAX4080 operate from a 4.5 to 76V single supply and draw only 75μA of supply current.
- High accuracy and low quiescent current support precision application requirements
- Flexible current sensing supports monitoring of charge and discharge of batteries
Applications
Automotive, Test & Measurement, Motor Drive & Control, Power Management, Industrial
Technical Specifications
High Side
SOIC
-40°C
4.5V
124dB
Surface Mount
-
No SVHC (15-Jun-2015)
1 Amplifier
SOIC
-
250kHz
8Pins
125°C
76V
20 V/V
-
MSL 1 - Unlimited
100µV
12µA
250kHz
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate