Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL28022FUZ-T7A
Order Code2373594
Your Part Number
Technical Datasheet
442 total stock globally
Need more?
442 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.130 ($6.743) |
| 10+ | $4.800 ($5.280) |
| 25+ | $4.370 ($4.807) |
| 50+ | $4.320 ($4.752) |
| 100+ | $4.270 ($4.697) |
| 250+ | $4.190 ($4.609) |
| 500+ | $4.100 ($4.510) |
| 1000+ | $4.020 ($4.422) |
Price for:Each
Minimum: 1
Multiple: 1
$6.13 ($6.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL28022FUZ-T7A
Order Code2373594
Technical Datasheet
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product1kHz
IC Case / PackageMSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min3V
Supply Voltage Max5.5V
CMRR130dB
Gain-
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Input Offset Voltage10µV
No. of Amplifiers-
Input Bias Current-
Amplifier Case StyleMSOP
Bandwidth1kHz
Automotive Qualification Standard-
Gain-
Product Overview
Bidirectional high-side and low-side digital current sense and voltage monitor with serial interface. The device monitors current and voltage and provides the results digitally along with calculated power. Typical applications include routers and servers, DC/DC, AC/DC converters, battery management/charging, automotive power, power distribution and medical and test equipment.
- Bus voltage sense range from 0V to 60V
- Voltage measuring error <lt/>0.3%
- Current measuring error <lt/>0.3%
- Handles negative system voltage
- Overvoltage/undervoltage and current fault monitoring
- I2C/SMBus interface
- 8KV ESD (HBM)
- 3.4MHz supports high speed I2C
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
MSOP
Operating Temperature Min
-40°C
Supply Voltage Min
3V
CMRR
130dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Amplifiers
-
Amplifier Case Style
MSOP
Automotive Qualification Standard
-
Gain Bandwidth Product
1kHz
No. of Pins
10Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
Gain
-
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
10µV
Input Bias Current
-
Bandwidth
1kHz
Gain
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073