Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.020 ($4.422) |
| 10+ | $2.560 ($2.816) |
| 100+ | $1.920 ($2.112) |
| 500+ | $1.640 ($1.804) |
| 1000+ | $1.500 ($1.650) |
| 5000+ | $1.440 ($1.584) |
Product Information
Product Overview
- NPN bipolar power transistor
- Collector-emitter voltage (VCEO): 140V
- Collector current (IC): 25A continuous
- Power dissipation: 300W (with proper heatsink)
- TO-3 metal package for superior heat dissipation and durability
- Suitable for linear and switching applications
Applications
Audio, Signal Processing, LED Lighting, Motor Drive & Control, Power Management, DC/DC Converters, Temperature, Industrial Automation
Contents
The 2N5038 is a durable, high-power NPN silicon transistor designed for demanding switching and linear amplification applications. Its robust TO-3 metal can package provides exceptional thermal conductivity and mechanical strength, enabling reliable operation under harsh conditions. With a collector-emitter voltage rating of 140V, collector current capability of up to 25A, and a maximum power dissipation of 300W (with adequate heatsinking), the 2N5038 is ideally suited for industrial motor control, power supply regulation, high-current switching, and amplifier stages.
Technical Specifications
NPN
20A
TO-3
2Pins
20hFE
Multicomp Pro Bipolar NPN Transistors
MSL 1 - Unlimited
90V
140W
Through Hole
-
200°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2N5038.
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Product Compliance Certificate