Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTD6050H-12M2YCopy
Order Code
Re-Reel3775638RL
Cut Tape3775638
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $34.710 | $34.71 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $34.710 ($38.181) |
| 5+ | $31.240 ($34.364) |
| 10+ | $27.760 ($30.536) |
| 50+ | $26.510 ($29.161) |
| 100+ | $25.260 ($27.786) |
| 250+ | $24.760 ($27.236) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTD6050H-12M2YCopy
Order Code
Re-Reel3775638RL
Cut Tape3775638
Technical Datasheet
SCR Module TypeBridge Rectifier, Single Phase - SCR / Diode
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max50mA
Average Forward Current38A
On State RMS Current60A
Gate Trigger Voltage Max1.3V
Operating Temperature Max150°C
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleACEPACK SMIT
No. of Pins9Pins
Thyristor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SCR Module Type
Bridge Rectifier, Single Phase - SCR / Diode
Gate Trigger Current Max
50mA
On State RMS Current
60A
Operating Temperature Max
150°C
Thyristor Case Style
ACEPACK SMIT
Thyristor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
38A
Gate Trigger Voltage Max
1.3V
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
9Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0081