Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoS401E
Order Code2777212
Product RangeSx01
Your Part Number
Technical Datasheet
1,646 total stock globally
Need more?
1646 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.410 ($2.651) |
| 10+ | $1.530 ($1.683) |
| 100+ | $1.020 ($1.122) |
| 500+ | $0.804 ($0.8844) |
| 1000+ | $0.796 ($0.8756) |
| 5000+ | $0.781 ($0.8591) |
Price for:Each
Minimum: 1
Multiple: 1
$2.41 ($2.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS401E
Order Code2777212
Product RangeSx01
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max10mA
Average On State Current640mA
On State RMS Current1A
Thyristor Case StyleTO-92
No. of Pins3Pins
Peak Non Repetitive Surge Current25A
Holding Current Max30mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeSx01
SVHCTo Be Advised
Product Overview
The S401E is a Teccor® Thyristor/Standard SCR triggered with few milliamperes of current at less than 1.5V potential. This 1A SCR is excellent for lower current heat, lamp and audible alarm controls for home goods. Typical applications are AC solid-state switches, fluid level sensors, strobes and capacitive-discharge ignition systems.
- Glass-passivated junctions
- Voltage capability up to 600V
- Surge capability up to 30A
- UL94V-0 Flame-rated epoxy body material
- Copper alloy lead
- 100% Matte tin-plated terminal
Applications
HVAC, Lighting, Consumer Electronics, Sensing & Instrumentation, Industrial
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
640mA
Thyristor Case Style
TO-92
Peak Non Repetitive Surge Current
25A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
10mA
On State RMS Current
1A
No. of Pins
3Pins
Holding Current Max
30mA
Operating Temperature Max
125°C
Product Range
Sx01
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019