Print Page
921 total stock globally
200 more incoming. You can reserve stock now
921 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.770 ($49.247) |
| 5+ | $38.880 ($42.768) |
| 10+ | $32.990 ($36.289) |
| 50+ | $31.960 ($35.156) |
| 100+ | $30.930 ($34.023) |
| 250+ | $30.320 ($33.352) |
Price for:Each
Minimum: 1
Multiple: 1
$44.77 ($49.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-50RIA120
Order Code9104704
Product RangeVS-50RIA
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max100mA
Average Forward Current50A
On State RMS Current80A
Gate Trigger Voltage Max2.5V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleTO-208AC
No. of Pins-
Thyristor MountingStud Mount
Product RangeVS-50RIA
SVHCLead (08-Jul-2021)
Product Overview
The VS-50RIA120 is a 3-pin medium-power Phase-control Thyristor. The VS-50RIA series thyristor has excellent dynamic characteristics, superior surge capability and meets aerospace and other high reliability requirements.
- High current rating
Applications
Motor Drive & Control, Power Management, Aerospace, Defence, Military
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
100mA
On State RMS Current
80A
Operating Temperature Max
125°C
Thyristor Case Style
TO-208AC
Thyristor Mounting
Stud Mount
SVHC
Lead (08-Jul-2021)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
50A
Gate Trigger Voltage Max
2.5V
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
-
Product Range
VS-50RIA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028