Print Page
Image is for illustrative purposes only. Please refer to product description.
46 total stock globally
Need more?
46 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.715 ($30.4865) |
Price for:Each
Minimum: 1
Multiple: 1
$27.72 ($30.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIB30M60TS-L
Order Code336709202
Technical Datasheet
Product Overview
STGIB30M60TS-L is a second series of SLLIMM (small low-loss intelligent moulded module) that provides a compact, high-performance AC motor drive in a simple, rugged design. It combines new ST proprietary control ICs (one LS and one HS driver) with an improved short-circuit rugged trench gate field-stop (TFS) IGBT, making it ideal for motor drives operating up to 20kHz in hard-switching circuitries.
- IPM 35A, 600V 3-phase IGBT inverter bridge including 2 control ICs for gate driving
- 3.3V, 5V TTL/CMOS inputs with hysteresis
- Internal bootstrap diode, under-voltage lockout of gate drivers, smart shutdown function
- Short-circuit protection, shutdown input/fault output, separate open emitter outputs
- Built-in temperature sensor
- Comparator for fault protection, short-circuit rugged TFS IGBTs
- Very fast, soft recovery diodes
- Fully isolated package
- Isolation rating of 1600Vrms/min
- UL recognition: UL 1557, file E81734 and 85kohm NTC UL 1434 CA 4 recognized
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0086