Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIM818LCCXKMA1
Order Code3768890
Product RangeCIPOS Maxi IM818 Series
Also Known AsSP005260270, IM818-LCC
Your Part Number
Technical Datasheet
160 total stock globally
Need more?
160 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $49.010 ($53.911) |
| 5+ | $47.190 ($51.909) |
| 10+ | $45.370 ($49.907) |
| 50+ | $43.550 ($47.905) |
| 100+ | $41.720 ($45.892) |
Price for:Each
Minimum: 1
Multiple: 1
$49.01 ($53.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM818LCCXKMA1
Order Code3768890
Product RangeCIPOS Maxi IM818 Series
Also Known AsSP005260270, IM818-LCC
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)1.2kV
Current Rating (Ic / Id)20A
Isolation Voltage2.5kV
IPM Case StyleDIP
IPM SeriesDIPIPM
Product RangeCIPOS Maxi IM818 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CIPOS™ Maxi 1200V, 15A three-phase IGBT based intelligent power module with open emitter in DIP 36x23D package providing fully-featured compact inverter solution with excellent thermal conduction for motor drive applications including industrial drives, fans and pumps, HVAC outdoor fan, active filters, and etc.
- Fully isolated dual in-line moulded module
- Rugged 1200V SOI gate driver technology with stability against transient and negative voltage
- Allowable negative VS potential up to -11V for signal transmission at VBS = 15V
- Integrated bootstrap diodes
- Over current shutdown
- Built-in temperature sensor (NTC thermistor)
- Under-voltage lockout (all channels)
- Low side emitter pins accessible for all phase current monitoring (open emitter)
- Anti cross-conduction
- All of 6 switches turn off during protection, programmable fault clear timing and enable input
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
20A
IPM Case Style
DIP
Product Range
CIPOS Maxi IM818 Series
Voltage Rating (Vces / Vdss)
1.2kV
Isolation Voltage
2.5kV
IPM Series
DIPIPM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002