Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKHI 22A H4 R
Order Code2423646
Product RangeSEMIDRIVER Series
Also Known AsL5012522, L5012522
Your Part Number
17 total stock globally
192 more incoming. You can reserve stock now
17 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $382.140 ($420.354) |
| 5+ | $360.070 ($396.077) |
Price for:Each
Minimum: 1
Multiple: 1
$382.14 ($420.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKHI 22A H4 R
Order Code2423646
Product RangeSEMIDRIVER Series
Also Known AsL5012522, L5012522
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current-
Driver ConfigurationHalf Bridge
Collector Emitter Saturation Voltage-
Power Switch TypeIGBT
Power Dissipation-
Operating Temperature Max85°C
Transistor Case StyleSMD
IC Case / PackageModule
IGBT TerminationSolder
Collector Emitter Voltage Max1.7kV
IGBT Technology-
Transistor MountingSurface Mount
Supply Voltage Min14.4V
Product RangeSEMIDRIVER Series
Supply Voltage Max15.6V
Input Delay1µs
Output Delay1µs
SVHCNo SVHC (15-Jun-2015)
Product Overview
SKHI 22A H4 R is a SEMIDRIVER™ hybrid dual IGBT driver. It is used for IGBT modules in bridge circuits in industrial applications.
- Compatible to old SKHI 22, turn on gate voltage output is 15V typical
- CMOS compatible inputs, turn off gate voltage output is -7V typical
- Short protection by VCE monitoring and switch off
- Drive interlock top/bottom, internal gate emitter resistance is 22Kohm typical
- Isolation by transformers, input to output turn on propagation time is 1µs typical
- Supply undervoltage protection (13V)
- Error latch/output, error reset time is 9µs typical
- Supply voltage primary side is 15V typical
- Supply current primary side (no load) is 80mA typical
- Operating temperature range from -40°C to 85°C
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
Driver Configuration
Half Bridge
Power Switch Type
IGBT
Operating Temperature Max
85°C
IC Case / Package
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Surface Mount
Product Range
SEMIDRIVER Series
Input Delay
1µs
SVHC
No SVHC (15-Jun-2015)
Continuous Collector Current
-
Collector Emitter Saturation Voltage
-
Power Dissipation
-
Transistor Case Style
SMD
IGBT Termination
Solder
IGBT Technology
-
Supply Voltage Min
14.4V
Supply Voltage Max
15.6V
Output Delay
1µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061991