Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFZ600R17KE4HOSA1
Order Code2726205
Product Range62mm C Series
Also Known AsFZ600R17KE4, SP000713626
Your Part Number
Technical Datasheet
186 total stock globally
20 more incoming. You can reserve stock now
186 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $226.040 ($248.644) |
| 5+ | $212.010 ($233.211) |
| 10+ | $197.970 ($217.767) |
Price for:Each
Minimum: 1
Multiple: 1
$226.04 ($248.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ600R17KE4HOSA1
Order Code2726205
Product Range62mm C Series
Also Known AsFZ600R17KE4, SP000713626
Technical Datasheet
IGBT ConfigurationSingle Switch
Continuous Collector Current840A
Collector Emitter Saturation Voltage1.95V
Power Dissipation3.35kW
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT4 - E4
Transistor MountingPanel
Product Range62mm C Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
FZ600R17KE4HOSA1 is a 62mm C-series module with trench/fieldstop IGBT4 and emitter-controlled diode. Typical applications include high power converters, motor drives, UPS systems and wind turbines.
- VCES = 1700V, IC nom = 600A / ICRM = 1200A
- 4kVAC 1min insulation
- Package with CTI is greater than 400
- High creepage and clearance distances
- Isolated base plate
- Standard housing
Technical Specifications
IGBT Configuration
Single Switch
Collector Emitter Saturation Voltage
1.95V
Operating Temperature Max
150°C
IGBT Termination
Screw
IGBT Technology
IGBT4 - E4
Product Range
62mm C Series
Continuous Collector Current
840A
Power Dissipation
3.35kW
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.527981