Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF400R12KE3HOSA1
Order Code272613802
Also Known AsFF400R12KE3, SP000100781
Your Part Number
20 total stock globally
20 more incoming. You can reserve stock now
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $258.900 ($284.790) |
Price for:Each
Minimum: 1
Multiple: 1
$258.90 ($284.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF400R12KE3HOSA1
Order Code272613802
Also Known AsFF400R12KE3, SP000100781
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
FF400R12KE3HOSA1 is a 62mm 1200V, 400A dual IGBT module with TRENCHSTOP™ IGBT3 and emitter controlled high-efficiency diode.
- Superior solution for frequency controlled inverter drives
- UL/CSA certification with UL1557 E83336
- Operating temperature up to 125°C (max 150°C)
- Optimized switching characteristic like softness and reduced switching losses
- Existing packages with higher current capability
- Flexibility and highest reliability
- Optimal electrical performance
- 1200V collector-emitter voltage at Tvj = 25°C
- 580A continuous DC collector current at TC = 25°C, Tvj max = 150°C
- 2000W total power dissipation at TC = 25°C, Tvj max = 150
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592