Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV8403ASTT1G
Order Code
Full Reel2985493
Re-Reel2464235RL
Cut Tape2464235
Your Part Number
2,208 total stock globally
Need more?
2208 Delivery in 3-5 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.040 ($2.244) |
| 10+ | $1.340 ($1.474) |
| 50+ | $1.190 ($1.309) |
| 200+ | $1.120 ($1.232) |
| 500+ | $1.070 ($1.177) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1000+ | $0.978 ($1.0758) |
| 3000+ | $0.971 ($1.0681) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8403ASTT1G
Order Code
Full Reel2985493
Re-Reel2464235RL
Cut Tape2464235
Technical Datasheet
No. of Channels1Channels
Driver ConfigurationLow Side
Power Switch TypeMOSFET
IC Case / PackageSOT-223
IC MountingSurface Mount
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Operating Temperature Min-40°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NCV8403ASTT1G is a self-protected Low Side Driver with temperature and current limit. The 3-terminal protected low-side smart discrete device features overcurrent, over-temperature, ESD and integrated drain-to-gate clamping for over-voltage protection.
- Short-circuit protection
- Thermal shutdown with automatic restart
- Over-voltage protection
- Integrated clamp for inductive switching
- ESD protected
- dV/dt robustness
- Analogue drive capability (logic level input)
Applications
Motor Drive & Control, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Power Switch Type
MOSFET
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Driver Configuration
Low Side
IC Case / Package
SOT-223
No. of Pins
4Pins
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181