Print Page
2,775 total stock globally
12,000 more incoming. You can reserve stock now
2775 Delivery in 3-5 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.120 ($1.232) |
| 10+ | $0.682 ($0.7502) |
| 100+ | $0.438 ($0.4818) |
| 500+ | $0.340 ($0.374) |
| 1000+ | $0.262 ($0.2882) |
| 5000+ | $0.220 ($0.242) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBBY5302VH6327XTSA1
Order Code
Re-Reel2480616RL
Cut Tape2480616
Product RangeBBY53
Also Known AsBBY 53-02V H6327, SP000743550
Technical Datasheet
Capacitance3.1pF
Forward Current Max20mA
Reverse Voltage6V
Operating Temperature Max125°C
Diode Case StyleSC-79
No. of Pins2 Pin
Diode MountingSurface Mount
Product RangeBBY53
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BBY 53-02V H6327 is a Silicon Tuning Diode with single configuration. It is designed for low tuning voltage operation for VCO's in mobile communications equipment.
- High Q hyperabrupt tuning diode
- High ratio at low reverse voltage
- -55 to 125°C Operating temperature range
Applications
RF Communications, Power Management, Industrial
Technical Specifications
Capacitance
3.1pF
Reverse Voltage
6V
Diode Case Style
SC-79
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Forward Current Max
20mA
Operating Temperature Max
125°C
No. of Pins
2 Pin
Product Range
BBY53
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361