Print Page
Image is for illustrative purposes only. Please refer to product description.

14,335 total stock globally
48,000 more incoming. You can reserve stock now
14,335 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.755 | $3.78 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.755 ($0.8305) |
| 10+ | $0.515 ($0.5665) |
| 100+ | $0.326 ($0.3586) |
| 500+ | $0.207 ($0.2277) |
| 1000+ | $0.157 ($0.1727) |
| 5000+ | $0.120 ($0.132) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BAS4006E6327HTSA1Copy |
| Manufacturer Standard Lead Time | 51 weeks |
| Order Code | Re-Reel2443534RL Cut Tape2443534 |
| Product Range | BAS4 |
| Also Known As | BAS 40-06 E6327, SP000010239 |
| Technical Datasheet | |
| Diode Configuration | Dual Common Anode |
| Repetitive Peak Reverse Voltage | 40V |
| Average Forward Current | 120mA |
| Forward Voltage Max | 1V |
| Reverse Recovery Time | - |
| Forward Surge Current | 200mA |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Product Range | BAS4 |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Diode Configuration | Dual Common Anode |
|---|---|
| Average Forward Current | 120mA |
| Reverse Recovery Time | - |
| Operating Temperature Max | 150°C |
| No. of Pins | 3Pins |
| Product Range | BAS4 |
| SVHC | No SVHC (25-Jun-2025) |
| Repetitive Peak Reverse Voltage | 40V |
|---|---|
| Forward Voltage Max | 1V |
| Forward Surge Current | 200mA |
| Diode Case Style | SOT-23 |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (1)
Alternatives for BAS4006E6327HTSA1
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000033 |