Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMURH860CTG
Order Code1651060
Product RangeMURH8
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current4A
Diode ConfigurationDual Common Cathode
Forward Voltage Max2.8V
Reverse Recovery Time35ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-220AB
No. of Pins3 Pin
Product RangeMURH8
Qualification-
SVHCLead (27-Jun-2018)
Product Overview
The MURH860CTG is a MEGAHERTZ™ Power Rectifier with moulded epoxy case. This state-of-the-art rectifier designed for use in switching power supplies, inverters and as free-wheeling diodes.
- All external surfaces corrosion-resistant and terminal leads are readily solderable
- Ultrafast 35ns recovery times
- High temperature glass-passivated junction
- High voltage capability
- Low leakage
- Current derating at both case and ambient temperatures
- UL94V-0 Flammability rating
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
4A
Forward Voltage Max
2.8V
Forward Surge Current
100A
Diode Case Style
TO-220AB
Product Range
MURH8
SVHC
Lead (27-Jun-2018)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041