Print Page
3,747 total stock globally
Need more?
3747 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.533 ($0.5863) |
| 10+ | $0.430 ($0.473) |
| 100+ | $0.417 ($0.4587) |
| 500+ | $0.403 ($0.4433) |
| 1000+ | $0.390 ($0.429) |
| 5000+ | $0.376 ($0.4136) |
Price for:Each
Minimum: 1
Multiple: 1
$0.53 ($0.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoEGF1T-E3/67A
Order Code2335187
Product RangeEGF1T
Technical Datasheet
Repetitive Peak Reverse Voltage1.3kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max3V
Reverse Recovery Time75ns
Forward Surge Current20A
Operating Temperature Max150°C
Diode Case StyleDO-214BA
No. of Pins2 Pin
Product RangeEGF1T
Qualification-
SVHCLead (07-Nov-2024)
Product Overview
- Surface mount glass passivated ultrafast rectifier
- Superectifier structure for high reliability condition
- Cavity-free glass-passivated junction
- Ideal for automated placement
- Ultrafast reverse recovery time
- Low switching losses, high efficiency
- Avalanche surge energy capability
- Meets environmental standard MIL-S-19500
- Used in high voltage rectification of photoflash application
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.3kV
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
3V
Forward Surge Current
20A
Diode Case Style
DO-214BA
Product Range
EGF1T
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000122