Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoGUO40-16NO1
Order Code2522360
Product RangeGU040
Your Part Number
47 total stock globally
Need more?
47 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.190 ($28.809) |
Price for:Each
Minimum: 1
Multiple: 1
$26.19 ($28.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoGUO40-16NO1
Order Code2522360
Product RangeGU040
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current-
Bridge Rectifier Case StyleThrough Hole
No. of Pins5Pins
Forward Voltage Max1.28V
Bridge Rectifier MountingThrough Hole
Forward Surge Current370A
Operating Temperature Max150°C
Product RangeGU040
SVHCLead (17-Jan-2023)
Product Overview
The GU040-16NO1 is a 5-pin three-phase Bridge Rectifier Diode with soldering pins for PCB mounting and plastic over-moulded tab base plate. It is used in supplies for DC power equipment, input rectifiers for PWM inverter and field supply for DC motors.
- UL94V-0 Flammability rating
- Low forward voltage drop
- Planar passivated chips
- Easy to mount with one screw
- Space and weight savings
- -40 to 150°C Operating junction temperature range
Applications
Mains Rectification
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
-
No. of Pins
5Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (17-Jan-2023)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Through Hole
Forward Voltage Max
1.28V
Forward Surge Current
370A
Product Range
GU040
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085