Print Page
1,838 total stock globally
Need more?
1,838 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $50.000 ($55.000) |
| 5+ | $40.890 ($44.979) |
| 10+ | $31.770 ($34.947) |
| 50+ | $31.750 ($34.925) |
| 100+ | $31.730 ($34.903) |
| 250+ | $31.100 ($34.210) |
Price for:Each
Minimum: 1
Multiple: 1
$50.00 ($55.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-T70HF40Copy
Manufacturer Standard Lead Time16 weeks
Order Code1463210
Product RangeVS-T7
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current70A
Forward Voltage Max1.35V
Diode Module ConfigurationSingle
Diode Case StyleD-55
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current1.25kA
Diode MountingPanel
Product RangeVS-T7
SVHCLead (08-Jul-2021)
Product Overview
The VS-T70HF40 is a standard recovery Power Rectifier Diode with electrically isolated base plate. The semiconductors are electrically isolated from the metal base, allowing common heat sink and compact assembly to be built. Simplified mechanical designs, rapid assembly. Designed and qualified for industrial level.
- High surge capability
- Large creepage distance
- 110A Maximum RMS forward current
- 15mA Maximum peak reverse leakage current
- 3500V RMS isolation voltage
- 500V Maximum non-repetitive peak reverse voltage
- -40 to 150°C Maximum operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.35V
Diode Case Style
D-55
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
Lead (08-Jul-2021)
Average Forward Current
70A
Diode Module Configuration
Single
No. of Pins
3Pins
Forward Surge Current
1.25kA
Product Range
VS-T7
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07575