Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH10002TV2
Order Code1295227
Product RangeSTTH1
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH10002TV2
Order Code1295227
Product RangeSTTH1
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current50A
Forward Voltage Max1V
Diode Module Configuration-
Diode Case StyleISOTOP
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current50A
Diode MountingPanel
Product RangeSTTH1
SVHCNo SVHC (17-Dec-2015)
Product Overview
The STTH10002TV2 is an Ultrafast Recovery Diode suited for welding equipment and high power applications. The device is intended for use in the secondary rectification of power converters.
- Very low forward losses
- Low recovery time
- High surge current capability
- 2500V RMS Insulating voltage
- 45pF Capacitance
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1V
Diode Case Style
ISOTOP
Operating Temperature Max
150°C
Diode Mounting
Panel
MSL
MSL 1 - Unlimited
Average Forward Current
50A
Diode Module Configuration
-
No. of Pins
4Pins
Forward Surge Current
50A
Product Range
STTH1
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027