Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Overview
The MCP3A-G0000SF-STICK-12 is a single-pole single-throw (SPST) green Break Glass Request to Exit Switch with anti-tamper facility, enhanced aesthetics and backward compatibility. It provides total flexibility in the choice of operating element.
- Re-settable
- Backward compatibility
- Unique plug and play installation concept
Applications
Industrial
Technical Specifications
Product Range
-
Switch Type
-
External Width
89mm
No. of Contacts
1 Contact
Contact Configuration
SPST
External Height
93mm
External Depth
59.5mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16