Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | BGM113A256V21Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel3386975RL Cut Tape3386975 |
| Product Range | Wireless Gecko BGM113 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.770 | $17.77 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.770 ($19.547) |
| 5+ | $16.830 ($18.513) |
| 10+ | $15.890 ($17.479) |
| 50+ | $15.070 ($16.577) |
| 100+ | $13.220 ($14.542) |
| 250+ | $12.960 ($14.256) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | BGM113A256V21Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel3386975RL Cut Tape3386975 |
| Product Range | Wireless Gecko BGM113 Series |
| Technical Datasheet | |
| Bluetooth Version | Bluetooth LE 4.2 |
| Bluetooth Class | - |
| Interfaces | I2C, SPI, UART, USART |
| Receiver Sensitivity Rx | -92 dBm |
| Supply Voltage Range | 1.85 V to 3.8 V |
| Operating Temperature Range | -40 °C to 85 °C |
| Certifications | CE, FCC, IC, KC, MIC, NCC, UKCA |
| Product Range | Wireless Gecko BGM113 Series |
| SVHC | To Be Advised |
Product Overview
BGM113 wireless Gecko Bluetooth ® module targeted for Bluetooth low energy applications where small size, reliable RF, low-power consumption and easy application development are key requirements. At +3dBm TX power, BGM113 is ideal for applications requiring short and medium range Bluetooth connectivity. BGM113 can be used in a wide variety of applications IoT sensors and end devices, commercial and retail, health and wellness, industrial, home and building automation, smart phone, tablet and PC accessories.
- Bluetooth 4.2 compliant
- Integrated antenna
- Up to +3dBm TX power and down to -92dBm RX sensitivity
- Up to 50meters range and 32KB RAM
- 32bit ARM® Cortex®-M4 core at 38.4MHz
- Autonomous hardware crypto accelerator and random number generator
- Integrated DC-DC converter
- On-board Bluetooth stack
- 2.4GHz frequency band
Technical Specifications
| Bluetooth Version | Bluetooth LE 4.2 |
|---|---|
| Interfaces | I2C, SPI, UART, USART |
| Supply Voltage Range | 1.85 V to 3.8 V |
| Certifications | CE, FCC, IC, KC, MIC, NCC, UKCA |
| SVHC | To Be Advised |
| Bluetooth Class | - |
|---|---|
| Receiver Sensitivity Rx | -92 dBm |
| Operating Temperature Range | -40 °C to 85 °C |
| Product Range | Wireless Gecko BGM113 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176200 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00025 |