Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoRN4871-I/RM130Copy
Manufacturer Standard Lead Time18 weeks
Order Code2907905
Product RangeRN4871 Series
Your Part Number
572 total stock globally
Need more?
572 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.680 ($15.048) |
| 25+ | $13.410 ($14.751) |
| 100+ | $13.140 ($14.454) |
| 171+ | $12.860 ($14.146) |
Price for:Each
Minimum: 1
Multiple: 1
$13.68 ($15.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN4871-I/RM130Copy
Manufacturer Standard Lead Time18 weeks
Order Code2907905
Product RangeRN4871 Series
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Bluetooth Class-
InterfacesI2C, SPI, UART
Receiver Sensitivity Rx-90 dBm
Supply Voltage Range1.9 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
CertificationsCE, FCC, ISED, KC, NCC, SRRC
Product RangeRN4871 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Fully qualified Bluetooth® 4.2 low energy module with firmware 1.30 version. It is suitable for use in health/medical devices, sports activity/fitness meters, beacon applications, Internet of Things (IoT) Sensor Tag, remote control, wearable smart devices and accessories, smart energy/smart home and industrial control.
- On-board Bluetooth 4.2 low energy stack
- ASCII command interface API over UART, UART transparent service for serial data applications
- Scripting engine for hostless operation
- Beacon private service for beacon services
- Remote configuration over the air
- Secure AES128 encryption, keyboard I/O authentication
- GAP, GATT, SM, L2CAP and integrated public profiles
- Customer can create up to five public and four private services
- Software configurable role as peripheral or central and client or server
- Shielding and on-board antenna and 16 number of pins
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Interfaces
I2C, SPI, UART
Supply Voltage Range
1.9 V to 3.6 V
Certifications
CE, FCC, ISED, KC, NCC, SRRC
SVHC
No SVHC (04-Feb-2026)
Bluetooth Class
-
Receiver Sensitivity Rx
-90 dBm
Operating Temperature Range
-40 °C to 85 °C
Product Range
RN4871 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072