Print Page
2608011124000
Bluetooth Module, V4.2, Proteus-I, 2.402 GHz to 2.48 GHz, 1 Mbps, -96 dBm, 1.8 V to 3.6 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 2608011124000Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | Re-Reel3499949RL Cut Tape3499949 |
| Product Range | Proteus-I Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $25.820 | $25.82 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.820 ($28.402) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 2608011124000Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | Re-Reel3499949RL Cut Tape3499949 |
| Product Range | Proteus-I Series |
| Technical Datasheet | |
| Bluetooth Version | Bluetooth LE 4.2 |
| Bluetooth Class | - |
| Interfaces | UART |
| Receiver Sensitivity Rx | -96 dBm |
| Supply Voltage Range | 1.8 V to 3.6 V |
| Operating Temperature Range | -40 °C to 85 °C |
| Certifications | - |
| Product Range | Proteus-I Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- WIRL-BTLE Proteus-I Bluetooth® LE 4.2 module (AMB2621) with 50 ohm RF pad
- Bluetooth® Smart 4.2 standard
- Powered by Nordic nRF52832
- 32bit ARM Cortex-M4 CPU, 512KB flash memory
- Energy saving, only 5.3mA at 0dBm (transmit)
- Up to 3dBm output power
- Ultra small dimensions (11mm x 8mm x 2mm)
- Serial data transmission (smart serial profile), maximum 8 GPIOs available
- Event driven API, automatic power management (of each peripheral)
- AES HW encryption, real time clock
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Bluetooth Version | Bluetooth LE 4.2 |
|---|---|
| Interfaces | UART |
| Supply Voltage Range | 1.8 V to 3.6 V |
| Certifications | - |
| SVHC | No SVHC (04-Feb-2026) |
| Bluetooth Class | - |
|---|---|
| Receiver Sensitivity Rx | -96 dBm |
| Operating Temperature Range | -40 °C to 85 °C |
| Product Range | Proteus-I Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176200 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00022 |