ENW89854C2KF
Bluetooth Module, BLE 5.1, 2 Mbps, -95 dBm, 1.7 V to 5.5 V, -40 °C to 85 °C, Access Port Protection

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ENW89854C2KFCopy |
| Order Code | Re-Reel4064779RL Cut Tape4064779 |
| Product Range | PAN1770 Series |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ENW89854C2KFCopy |
| Order Code | Re-Reel4064779RL Cut Tape4064779 |
| Product Range | PAN1770 Series |
| Technical Datasheet | |
| Bluetooth Class | - |
| Interfaces | I2C, SPI, UART |
| Receiver Sensitivity Rx | -95 dBm |
| Supply Voltage Range | 1.7 V to 5.5 V |
| Operating Temperature Range | -40 °C to 85 °C |
| Certifications | CE, FCC, ISED |
| Product Range | PAN1770 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
ENW89854C2KF is a PAN1770 Bluetooth 5.1 Low Energy module based on the nRF52840 single chip controller and the antennaless version of the flagship PAN1780. The Bluetooth 5 features additionally a higher symbol rate of 2 Mbps using the high-speed LE 2M PHY or a significantly longer range using the LE coded PHY at 500 kb/s or 125 kb/s. Furthermore, the new LE advertising extensions allow for much larger amounts of data to be broadcast in connectionless scenarios. An output power of up to 8 dBm and the industry leading sensitivity of the nRF52840 in combination with the LE coded PHY make the module very attractive in applications, where a long range is required. In addition, the ultra-low current consumption of the PAN1770 makes the module an ideal choice for battery powered devices. With Cortex® M4F processor, 256 kB RAM and the build-in 1 MB flash memory the PAN1770 can easily be used in standalone mode, thereby eliminating the need for an external processor, saving complexity.
- APPROTECT PAN1770 module
- Rx sensitivity -95dBm at 1Mb/s, -103 dBm at 125kb/s, Tx power max +8dBm
- U.FL connector
- Power supply range from 1.7V to 5.5V
- Power consumption Tx 4.8mA at 0dBm (3.3V), Rx 4.8mA (3.3V)
- GPIO, UART, QSPI, I2C, I2S, PDM, ADC, PWM, NFC-A, USB2.0 interface
- Integrated 32kHZ crystal
- Operating temperature range from -40 to +85°C
- Size (l x w x h) [mm] 15.6 x 8.7 x 2.0
Technical Specifications
| Bluetooth Class | - |
|---|---|
| Receiver Sensitivity Rx | -95 dBm |
| Operating Temperature Range | -40 °C to 85 °C |
| Product Range | PAN1770 Series |
| Interfaces | I2C, SPI, UART |
|---|---|
| Supply Voltage Range | 1.7 V to 5.5 V |
| Certifications | CE, FCC, ISED |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Slovak Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | 5A991.g |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .5 |