Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoMGM220PC22HNA2Copy
Order Code
Re-Reel3566129RL
Cut Tape3566129
Product RangeMGM220P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.730 | $10.73 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.730 ($11.803) |
| 10+ | $9.830 ($10.813) |
| 25+ | $9.390 ($10.329) |
| 50+ | $8.940 ($9.834) |
| 100+ | $7.510 ($8.261) |
| 500+ | $7.130 ($7.843) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM220PC22HNA2Copy
Order Code
Re-Reel3566129RL
Cut Tape3566129
Product RangeMGM220P Series
Technical Datasheet
Bluetooth Class-
InterfacesI2C, SPI, UART, USART
Receiver Sensitivity Rx-98.9 dBm
Supply Voltage Range1.8 V to 3.8 V
Operating Temperature Range-40 °C to 105 °C
CertificationsCE, FCC, ISED, KC, MIC
Product RangeMGM220P Series
Product Overview
- MGM220P wireless Gecko Bluetooth module
- Bluetooth 5.2
- ARM Cortex®-M33 CPU core, 512KB flash memory, 32KB RAM
- 76.8 MHz CPU speed
- Transmit power of 8dBm
- Integrated chip antenna
- RF shield
- 24 GPIO pins
- Dimension is 12.9mm x 15mm
- Temperature range from -40°C to 105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Class
-
Receiver Sensitivity Rx
-98.9 dBm
Operating Temperature Range
-40 °C to 105 °C
Product Range
MGM220P Series
Interfaces
I2C, SPI, UART, USART
Supply Voltage Range
1.8 V to 3.8 V
Certifications
CE, FCC, ISED, KC, MIC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025