Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | SLWRB4301ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2930676 |
| Product Range | Blue Gecko Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $56.680 ($62.348) |
| 5+ | $51.010 ($56.111) |
| 10+ | $47.990 ($52.789) |
| 50+ | $46.520 ($51.172) |
Price for:Each
Minimum: 1
Multiple: 1
$56.68 ($62.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | SLWRB4301ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2930676 |
| Product Range | Blue Gecko Series |
| Bluetooth Class | - |
| Receiver Sensitivity Rx | -92 dBm |
| Supply Voltage Range | 1.85 V to 3.8 V |
| Operating Temperature Range | -40 °C to 85 °C |
| Product Range | Blue Gecko Series |
Product Overview
BRD4301A is a plug-in board for the wireless starter kit mainboard. A wireless starter kit with the BRD4301A radio board is an excellent starting point to get familiar with the BGM113 Blue Gecko Module. It also provides the necessary tools for developing wireless application.
- Integrated chip antenna
- 256KB flash and 32KB RAM
Technical Specifications
| Bluetooth Class | - |
|---|---|
| Supply Voltage Range | 1.85 V to 3.8 V |
| Product Range | Blue Gecko Series |
| Receiver Sensitivity Rx | -92 dBm |
|---|---|
| Operating Temperature Range | -40 °C to 85 °C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176200 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |