Print Page
Image is for illustrative purposes only. Please refer to product description.

6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.950 ($16.445) |
Price for:Each
Minimum: 1
Multiple: 1
$14.95 ($16.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No317030213Copy
Order Code3932109
Technical Datasheet
Bluetooth Class-
InterfacesI2C, I2S, SPI, UART
Receiver Sensitivity Rx-89 dBm
Supply Voltage Range1.7 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
CertificationsCE, FCC, IC, KC, NCC, SRRC
Product Range-
Product Overview
MDBT42Q - nRF52832 based BLE module is a BT 4.0, BT 4.1 and BT 4.2 stack (Bluetooth low energy or BLE) module designed based on Nordic nRF52832 SoC solution, which incorporates: GPIO, SPI, UART, I2C, I2S, PWM and ADC interfaces for connecting peripherals and sensors.
- Dual transmission mode of BLE & 2.4GHz RF upon customer preference
- Long working distance of over 80 meters in open space
- Compact size with (L) 16 x (W) 10 x (H) 2.2mm
- Low power requirements, ultra-low peak, average and idle mode power consumption
- Be compatible with a large installed base of mobile phones, tablets and computers
- Fully coverage of BLE software stack
- BLE & RF transmission switching helps products fit all operation system and most hardware
Technical Specifications
Bluetooth Class
-
Receiver Sensitivity Rx
-89 dBm
Operating Temperature Range
-40 °C to 85 °C
Product Range
-
Interfaces
I2C, I2S, SPI, UART
Supply Voltage Range
1.7 V to 3.6 V
Certifications
CE, FCC, IC, KC, NCC, SRRC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072