Print Page
DA14585-00000AT2
Microcontroller Application Specific, DA1458x SeriesARM Cortex-M0, 32bit, 64KB, 16MHz, QFN-40
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | DA14585-00000AT2Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | Re-Reel3003683RL Cut Tape3003683 |
| Product Range | SmartBond DA14585 Family Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
285 total stock globally
5,000 more incoming. You can reserve stock now
285 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.330 | $8.33 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.330 ($9.163) |
| 10+ | $7.230 ($7.953) |
| 25+ | $6.830 ($7.513) |
| 50+ | $6.570 ($7.227) |
| 100+ | $6.300 ($6.930) |
| 250+ | $5.970 ($6.567) |
| 500+ | $5.750 ($6.325) |
| 1000+ | $5.530 ($6.083) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | DA14585-00000AT2Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | Re-Reel3003683RL Cut Tape3003683 |
| Product Range | SmartBond DA14585 Family Microcontrollers |
| Technical Datasheet | |
| Supply Voltage Min | 900mV |
| Device Core | ARM Cortex-M0 |
| Supply Voltage Max | 3.6V |
| Data Bus Width | 32 bit |
| IC Case / Package | QFN |
| Interfaces | I2C, I2S, SPI, UART |
| Operating Frequency Max | 16MHz |
| No. of Pins | 40Pins |
| No. of I/O's | 25I/O's |
| RAM Memory Size | 96KB |
| Product Range | SmartBond DA14585 Family Microcontrollers |
| Supply Voltage Range | 900 mV to 3.6 V |
| ADC Channels | 4Channels |
| ADC Resolution | 10Bit |
| IC Mounting | Surface Mount |
| MCU Series | DA1458x |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Supply Voltage Min | 900mV |
|---|---|
| Supply Voltage Max | 3.6V |
| IC Case / Package | QFN |
| Operating Frequency Max | 16MHz |
| No. of I/O's | 25I/O's |
| Product Range | SmartBond DA14585 Family Microcontrollers |
| ADC Channels | 4Channels |
| IC Mounting | Surface Mount |
| MSL | MSL 3 - 168 hours |
| Device Core | ARM Cortex-M0 |
|---|---|
| Data Bus Width | 32 bit |
| Interfaces | I2C, I2S, SPI, UART |
| No. of Pins | 40Pins |
| RAM Memory Size | 96KB |
| Supply Voltage Range | 900 mV to 3.6 V |
| ADC Resolution | 10Bit |
| MCU Series | DA1458x |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000074 |