Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF231-ZF
Order Code2991777
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.510 ($8.261) |
| 25+ | $6.850 ($7.535) |
| 100+ | $6.720 ($7.392) |
| 490+ | $6.580 ($7.238) |
Price for:Each
Minimum: 1
Multiple: 1
$7.51 ($8.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF231-ZF
Order Code2991777
Technical Datasheet
Frequency Min2.405GHz
RF Primary FunctionTransceiver
Frequency Max2.48GHz
Supply Voltage Min1.8V
RF / IF ModulationO-QPSK
Data Rate2Mbps
Supply Voltage Max3.6V
Receiving Current12.3mA
Transmitting Current14mA
IC Case / PackageQFN
No. of Pins32Pins
RF IC Case StyleQFN
Frequency Response RF Min2.405GHz
Frequency Response RF Max2.48GHz
Operating Temperature Min-40°C
Output Power (dBm)3dBm
Sensitivity dBm-101dBm
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
2.405GHz
Frequency Max
2.48GHz
RF / IF Modulation
O-QPSK
Supply Voltage Max
3.6V
Transmitting Current
14mA
No. of Pins
32Pins
Frequency Response RF Min
2.405GHz
Operating Temperature Min
-40°C
Sensitivity dBm
-101dBm
Product Range
-
SVHC
No SVHC (04-Feb-2026)
RF Primary Function
Transceiver
Supply Voltage Min
1.8V
Data Rate
2Mbps
Receiving Current
12.3mA
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Max
2.48GHz
Output Power (dBm)
3dBm
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025