RF Receivers Transmitters & Transceivers :
306 Products FoundView
Buyer
Engineer
Manufacturer
Frequency Min
Protocol
Bluetooth Version
RF Primary Function
IC Function
Frequency Max
RF / IF Modulation
Supply Voltage Min
Device Core
Bluetooth Class
Supply Voltage Max
Data Rate
Data Bus Width
Frequency RF
IC Case / Package
Operating Frequency Max
IC Package Type
Receiving Current
Transmitting Current
No. of Pins
Program Memory Size
RF IC Case Style
Receiver Sensitivity Rx
Module Interface
Frequency Response RF Min
Interfaces
Frequency Response RF Max
RF Receiver Applications
Operating Temperature Min
No. of I/O's
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RF Transmitter Applications
RAM Memory Size
Supply Voltage Range
Product Range
ADC Channels
RF Transceiver Applications
ADC Resolution
Operating Temperature Range
IC Mounting
MCU Family
MCU Series
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4918858 | NORDIC SEMICONDUCTOR | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.340 ($10.27)10+ $7.810 ($8.59)25+ $7.350 ($8.09)50+ $7.100 ($7.81)100+ $6.840 ($7.52)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
4861313 | NORDIC SEMICONDUCTOR | Each (Supplied on Full Reel) Full Reel | 1500+ $5.970 ($6.57)4500+ $4.990 ($5.49) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1300+ $11.270 ($12.40) | - | - | - | - | Transceiver | - | - | O-QPSK | 2V | - | - | 3.4V | 250Kbps | - | - | - | LGA | - | - | 42mA | 35mA | 71Pins | - | LGA | - | - | 2.405GHz | - | - | 2.48GHz | - | - | -40°C | - | 3dBm | 85°C | -92dBm | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $3.550 ($3.90)10+ $3.450 ($3.80)25+ $3.360 ($3.70)50+ $3.300 ($3.63) | - | - | - | - | Receiver | - | - | ASK, OOK | 3V | - | - | 3.6V | 1Kbps | - | - | - | QSOP | - | - | - | - | 16Pins | - | QSOP | - | - | 380MHz | - | - | 450MHz | - | - | -40°C | - | - | 105°C | -110dBm | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
MICREL SEMICONDUCTOR | Each | 1+ $0.890 ($0.98)10+ $0.872 ($0.96)50+ $0.855 ($0.94)100+ $0.838 ($0.92) | 300MHz | - | - | - | Transmitter | - | 450MHz | - | 1.8V | - | - | 3.6V | 50Kbps | - | - | - | MSOP | - | - | - | 12.5mA | 10Pins | - | - | - | - | 300MHz | - | - | 450MHz | - | - | -40°C | - | 10dBm | 125°C | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $9.330 ($10.26)10+ $6.690 ($7.36)25+ $6.240 ($6.86)100+ $6.120 ($6.73)250+ $6.000 ($6.60)More Pricing... | 300MHz | - | - | - | Transceiver | - | 450MHz | ASK, OOK | 2.1V | - | - | 3.6V | 66Kbps | - | - | - | TQFN | - | - | 6.7mA | 12.4mA | 32Pins | - | TQFN | - | - | 300MHz | - | - | 450MHz | - | - | -40°C | - | 10dBm | 125°C | -114dBm | - | - | - | - | - | Home Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems, Smoke Alarms | - | - | - | - | - | - | ||||||