Fast free delivery
Over AU$60
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
4dB RF Attenuators ICs:
2 Products FoundFind a huge range of 4dB RF Attenuators ICs at element14 Australia. We stock a wide range of RF Attenuators ICs, such as 0.5dB, 1dB, 0.25dB & 16dB RF Attenuators ICs from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Frequency Max
RF Primary Function
Frequency Response RF Min
Frequency Min
Attenuation Step Size
Frequency Response RF Max
Insertion Loss
Control Step Size
Third Order Intercept Point IIP3 Typ
No. of Bits
Supply Voltage Min
Supply Voltage Max
Input Power Max
RF Input Power
RF IC Case Style
Control Bits
Attenuation Typ
Attenuation Max
IC Case / Package
No. of Pins
Operating Temperature Max
Operating Temperature Min
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.270 ($14.60)10+ $11.510 ($12.66)25+ $10.890 ($11.98)100+ $10.040 ($11.04)250+ $9.540 ($10.49)More Pricing... | Total:$13.27 Min: 1 / Mult: 1 | 4GHz | ZigBee Transceiver | 700MHz | 700MHz | 4dB | 4GHz | 0.9dB | 4dB | 57dBm | 6bit | 3V | 5V | 28dBm | 28dBm | SOT-23 | 6bit | 12dB | 12.7dB | SOT-23 | 6Pins | 85°C | -40°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $11.510 ($12.66)25+ $10.890 ($11.98)100+ $10.040 ($11.04)250+ $9.540 ($10.49)500+ $9.350 ($10.28) | Total:$115.10 Min: 10 / Mult: 1 | 4GHz | ZigBee Transceiver | 700MHz | 700MHz | 4dB | 4GHz | 0.9dB | 4dB | 57dBm | - | 3V | 5V | 28dBm | 28dBm | SOT-23 | 6bit | 12dB | 12.7dB | SOT-23 | 6Pins | 85°C | -40°C | |||||