4 Product Results Found for "power"
View
Buyer
Engineer
Manufacturer
Frequency Max
RF Primary Function
Frequency Response RF Min
Frequency Min
Frequency Response RF Max
Attenuation Step Size
Insertion Loss
Control Step Size
No. of Bits
Third Order Intercept Point IIP3 Typ
Interfaces
Supply Voltage Min
Supply Voltage Max
RF Input Power
Input Power Max
RF IC Case Style
Control Bits
Attenuation Typ
Attenuation Max
IC Case / Package
No. of Pins
Operating Temperature Max
Operating Temperature Min
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $130.060 ($143.07)10+ $114.340 ($125.77)25+ $108.900 ($119.79)100+ $101.470 ($111.62) | 30GHz | ZigBee Transceiver | 1MHz | 1MHz | 30GHz | 16dB | 1.15dB | 16dB | 1bit | 51dBm | Parallel | 3.15V | 3.45V | 31dBm | 31dBm | LGA-EP | 1bit | 16dB | 16dB | LGA-EP | 12Pins | 105°C | -40°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $141.460 ($155.61)10+ $124.420 ($136.86)25+ $118.530 ($130.38)100+ $110.470 ($121.52) | 30GHz | ZigBee Transceiver | 1MHz | 1MHz | 30GHz | 16dB | 2.8dB | 16dB | 2bit | 51dBm | Parallel | 3.15V | 3.45V | 31dBm | 31dBm | LGA-EP | 2bit | 48dB | 48dB | LGA-EP | 20Pins | 105°C | -40°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $129.660 ($142.63)10+ $113.990 ($125.39)25+ $108.570 ($119.43)100+ $101.140 ($111.25) | 30GHz | ZigBee Transceiver | 100MHz | 100MHz | 30GHz | 16dB | 2.9dB | 16dB | 2bit | 50dBm | Parallel | 3.15V | 3.45V | 31dBm | 31dBm | LGA-EP | 2bit | 48dB | 48dB | LGA-EP | 20Pins | 105°C | -40°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $118.190 ($130.01)10+ $103.840 ($114.22)25+ $98.870 ($108.76)100+ $92.080 ($101.29) | 30GHz | ZigBee Transceiver | 100MHz | 100MHz | 30GHz | 16dB | 1.3dB | 16dB | 1bit | 51dBm | - | 3.15V | 3.45V | 31dBm | 31dBm | LGA-EP | 1bit | 16dB | 16dB | LGA-EP | 12Pins | 105°C | -40°C | ||||||