Fast free delivery
Over AU$60
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
RF Attenuators ICs:
109 Products FoundView
Buyer
Engineer
Manufacturer
Frequency Max
RF Primary Function
Frequency Response RF Min
Frequency Min
Attenuation Step Size
Frequency Response RF Max
Insertion Loss
RF Attenuator Type
Control Step Size
Third Order Intercept Point IIP3 Typ
Control Voltage Min
No. of Bits
Interfaces
Supply Voltage Min
Control Voltage Max
Supply Voltage Max
Input Power Max
RF Input Power
RF IC Case Style
Control Bits
Attenuation Typ
Attenuation Max
IC Case / Package
No. of Pins
Operating Temperature Max
Operating Temperature Min
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $250.580 ($275.64)10+ $221.060 ($243.17)25+ $210.860 ($231.95)100+ $206.650 ($227.32) | Total:$250.58 Min: 1 / Mult: 1 | 18GHz | - | Transceiver | 0Hz | - | 0Hz | - | - | 18GHz | 3.3dB | Voltage Controlled Attenuator | - | 30dBm | -5V | - | - | - | 0V | - | 5dBm | 5dBm | LCC-EP | - | 30dB | 30dB | LCC-EP | 12Pins | 85°C | -40°C | |||||
Each | 1+ $21.340 ($23.47)10+ $18.540 ($20.39)25+ $17.580 ($19.34)100+ $16.250 ($17.88)250+ $15.460 ($17.01)More Pricing... | Total:$21.34 Min: 1 / Mult: 1 | 6GHz | - | ZigBee Transceiver | 100MHz | - | 100MHz | 0.5dB | - | 6GHz | 2.3dB | - | 0.5dB | 55dBm | - | 6bit | Parallel, SPI | 3V | - | 5V | 28dBm | 28dBm | LFCSP-EP | 6bit | 31.5dB | 31.5dB | LFCSP-EP | 24Pins | 85°C | -40°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $16.720 ($18.39)25+ $15.860 ($17.45)100+ $14.630 ($16.09)250+ $13.920 ($15.31)500+ $13.640 ($15.00) | Total:$167.20 Min: 10 / Mult: 1 | 8GHz | - | Transceiver | 0Hz | - | 0Hz | - | - | 8GHz | 2.1dB | Voltage Controlled Attenuator | - | 30dBm | -5V | - | - | - | 0V | - | 8dBm | 8dBm | MSOP-EP | - | 28dB | 32dB | MSOP-EP | 8Pins | 85°C | -40°C | |||||
Each | 1+ $87.160 ($95.88)10+ $76.340 ($83.97)25+ $72.590 ($79.85)100+ $67.450 ($74.20)250+ $64.380 ($70.82) | Total:$87.16 Min: 1 / Mult: 1 | 40GHz | - | Transceiver | 10GHz | - | 10GHz | - | - | 40GHz | 3.1dB | Voltage Controlled Attenuator | - | 32dBm | -5V | - | - | - | 0V | - | 32dBm | 32dBm | QFN-EP | - | 42dB | 33dB | QFN-EP | 24Pins | 85°C | -40°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $18.220 ($20.04)25+ $17.270 ($19.00)100+ $15.960 ($17.56)250+ $15.180 ($16.70)500+ $14.880 ($16.37) | Total:$182.20 Min: 10 / Mult: 1 | 4GHz | - | ZigBee Transceiver | 0Hz | - | 0Hz | 0.5dB | - | 4GHz | 1.9dB | - | 0.5dB | 50dBm | - | 6bit | - | 4.5V | - | 5.5V | 30dBm | 30dBm | QFN-EP | 6bit | 31.5dB | 31.5dB | QFN-EP | 24Pins | 85°C | -40°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $35.000 ($38.50)10+ $30.480 ($33.53)25+ $28.920 ($31.81)100+ $26.780 ($29.46)250+ $25.490 ($28.04)More Pricing... | Total:$35.00 Min: 1 / Mult: 1 | 10GHz | - | ZigBee Transceiver | 0Hz | - | 0Hz | 3dB | - | 10GHz | 3.75dB | - | 3dB | 55dBm | - | 4bit | Parallel, SPI | 3V | - | 5V | 30dBm | 30dBm | QFN-EP | 4bit | 45dB | 45dB | QFN-EP | 24Pins | 85°C | -40°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $19.260 ($21.19)10+ $16.720 ($18.39)25+ $15.860 ($17.45)100+ $14.630 ($16.09)250+ $13.920 ($15.31)More Pricing... | Total:$19.26 Min: 1 / Mult: 1 | 8GHz | - | Transceiver | 0Hz | - | 0Hz | - | - | 8GHz | 2.1dB | Voltage Controlled Attenuator | - | 30dBm | -5V | - | - | - | 0V | - | 8dBm | 8dBm | MSOP-EP | - | 28dB | 32dB | MSOP-EP | 8Pins | 85°C | -40°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $20.990 ($23.09)10+ $18.220 ($20.04)25+ $17.270 ($19.00)100+ $15.960 ($17.56)250+ $15.180 ($16.70)More Pricing... | Total:$20.99 Min: 1 / Mult: 1 | 4GHz | - | ZigBee Transceiver | 0Hz | - | 0Hz | 0.5dB | - | 4GHz | 1.9dB | - | 0.5dB | 50dBm | - | 6bit | - | 4.5V | - | 5.5V | 30dBm | 30dBm | QFN-EP | 6bit | 31.5dB | 31.5dB | QFN-EP | 24Pins | 85°C | -40°C | |||||
Each | 1+ $92.830 ($102.11)10+ $81.320 ($89.45)25+ $77.340 ($85.07)100+ $71.880 ($79.07)250+ $68.630 ($75.49) | Total:$92.83 Min: 1 / Mult: 1 | 26.5GHz | - | Transceiver | 5GHz | - | 5GHz | - | - | 26.5GHz | 4.2dB | Voltage Controlled Attenuator | - | 32dBm | -5V | - | - | - | 0V | - | 28dBm | 28dBm | LFCSP-EP | - | 37dB | 28dB | LFCSP-EP | 16Pins | 85°C | -40°C | |||||