Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQORVO
Manufacturer Part NoDW3120TR13
Order Code
Re-Reel4683747RL
Cut Tape4683747
Your Part Number
2,966 total stock globally
Need more?
2966 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.370 | $17.37 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.370 ($19.107) |
| 10+ | $16.420 ($18.062) |
| 25+ | $15.460 ($17.006) |
| 50+ | $14.840 ($16.324) |
| 100+ | $14.220 ($15.642) |
| 250+ | $13.260 ($14.586) |
| 500+ | $12.320 ($13.552) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQORVO
Manufacturer Part NoDW3120TR13
Order Code
Re-Reel4683747RL
Cut Tape4683747
Technical Datasheet
Frequency Min6.4896GHz
RF Primary FunctionTransceiver
Frequency Max7.9872GHz
Supply Voltage Min1.5V
RF / IF Modulation-
Data Rate6.81Mbps
Supply Voltage Max3.6V
Receiving Current19mA
IC Case / PackageWLCSP
Transmitting Current17mA
No. of Pins52Pins
RF IC Case StyleWLCSP
Frequency Response RF Min6.4896GHz
Frequency Response RF Max7.9872GHz
Operating Temperature Min-40°C
Output Power (dBm)-31dBm
Sensitivity dBm-100dBm
Operating Temperature Max85°C
Product Range-
RF Transceiver ApplicationsHealthcare, Consumer, Industrial, Wireless Sensor Networks, Presence Detection
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
6.4896GHz
Frequency Max
7.9872GHz
RF / IF Modulation
-
Supply Voltage Max
3.6V
IC Case / Package
WLCSP
No. of Pins
52Pins
Frequency Response RF Min
6.4896GHz
Operating Temperature Min
-40°C
Sensitivity dBm
-100dBm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
RF Primary Function
Transceiver
Supply Voltage Min
1.5V
Data Rate
6.81Mbps
Receiving Current
19mA
Transmitting Current
17mA
RF IC Case Style
WLCSP
Frequency Response RF Max
7.9872GHz
Output Power (dBm)
-31dBm
Operating Temperature Max
85°C
RF Transceiver Applications
Healthcare, Consumer, Industrial, Wireless Sensor Networks, Presence Detection
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001