5 Product Results Found for "power"
View
Buyer
Engineer
Manufacturer
Frequency Max
Supply Voltage Min
RFID IC Type
Supply Voltage Max
Output Power
IC Case / Package
RF IC Case Style
No. of Pins
Interfaces
Standards
Current Consumption
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $16.790 ($18.47)10+ $13.100 ($14.41)25+ $12.180 ($13.40)50+ $11.680 ($12.85)100+ $11.170 ($12.29)More Pricing... | 13.56MHz | 1.65V | Read, Write | 3.6V | 1.375W | HVQFN | HVQFN | 40Pins | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | 20mA | -30°C | 85°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.550 ($17.10)10+ $12.100 ($13.31)25+ $11.250 ($12.38)50+ $10.780 ($11.86)100+ $10.300 ($11.33)More Pricing... | 13.56MHz | 1.65V | Read, Write | 3.6V | 855mW | HVQFN | HVQFN | 40Pins | I2C, UART | ISO/IEC 14443A/14443B/15693/18000-3/18092, MIFARE | 150mA | -30°C | 85°C | ||||||
Each | 1+ $18.820 ($20.70)10+ $14.650 ($16.11)25+ $13.660 ($15.03)50+ $12.890 ($14.18)100+ $12.120 ($13.33)More Pricing... | 13.56MHz | 1.65V | Read, Write | 3.6V | 1.375W | HVQFN | HVQFN | 40Pins | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | 20mA | -30°C | 85°C | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.610 ($14.97)10+ $8.990 ($9.89)25+ $8.220 ($9.04)50+ $7.590 ($8.35)100+ $6.970 ($7.67)More Pricing... | 27.12MHz | 2.7V | Read, Write | 5.5V | 2W | WFQFN-EP | WFQFN-EP | 32Pins | SPI | FeliCa, ISO/IEC 14443A/14443B/15693, MIFARE | - | -40°C | 125°C | |||||
Each | 1+ $18.890 ($20.78)10+ $14.690 ($16.16)25+ $13.660 ($15.03)50+ $12.920 ($14.21)100+ $12.170 ($13.39)More Pricing... | 13.56MHz | 1.65V | Read, Write | 3.6V | 1.375W | TFBGA | TFBGA | 64Pins | SPI, UART | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE | 20mA | -30°C | 85°C | ||||||