Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT88RF1354-ZUCopy
Order Code3380546
Product RangeAT88RF1354
Your Part Number
279 total stock globally
Need more?
279 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.620 ($3.982) |
| 25+ | $3.510 ($3.861) |
| 100+ | $3.480 ($3.828) |
Price for:Each
Minimum: 1
Multiple: 1
$3.62 ($3.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT88RF1354-ZUCopy
Order Code3380546
Product RangeAT88RF1354
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min3V
RFID IC TypeReader
Supply Voltage Max3.6V
IC Case / PackageQFN
No. of Pins36Pins
RF IC Case StyleQFN
InterfacesSPI
StandardsISO/IEC 14443/2/3 B
Operating Temperature Min-40°C
Product RangeAT88RF1354
Current Consumption250mA
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Reader
IC Case / Package
QFN
RF IC Case Style
QFN
Standards
ISO/IEC 14443/2/3 B
Product Range
AT88RF1354
Operating Temperature Max
85°C
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
36Pins
Interfaces
SPI
Operating Temperature Min
-40°C
Current Consumption
250mA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00644